Similar

LNJ308G83RA | |
|---|---|
DigiKey Part Number | P11489TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNJ308G83RA |
Description | LED GREEN SS TYPE LED SMD |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.03V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.03V |
Mfr | Current - Test 10mA |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Peak 575nm |
Color | Package / Case 0603 (1608 Metric) |
Configuration Standard | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.90mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 0.90mm x 0.80mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL-196YG-CD | Citizen | 18.932 | 1642-CL-196YG-CD-TCT-ND | 0,19000 € | Similar |


