
CL-196YG-CD | |
|---|---|
DigiKey Part Number | 1642-CL-196YG-CD-TTR-ND - Tape & Reel (TR) 1642-CL-196YG-CD-TCT-ND - Cut Tape (CT) 1642-CL-196YG-CD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL-196YG-CD |
Description | LED GREEN SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 575nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.60mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 0603 (1608 Metric) |
Configuration Standard | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.60mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12600 € | 1,26 € |
| 100 | 0,08800 € | 8,80 € |
| 500 | 0,07042 € | 35,21 € |
| 1.000 | 0,06460 € | 64,60 € |
| 2.000 | 0,05963 € | 119,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05785 € | 289,25 € |
| 10.000 | 0,05420 € | 542,00 € |
| 15.000 | 0,05232 € | 784,80 € |
| 25.000 | 0,05020 € | 1.255,00 € |
| 35.000 | 0,04894 € | 1.712,90 € |
| 50.000 | 0,04771 € | 2.385,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |


