
CL-196HR-CD | |
|---|---|
DigiKey Part Number | 1642-CL-196HR-CD-TTR-ND - Tape & Reel (TR) 1642-CL-196HR-CD-TCT-ND - Cut Tape (CT) 1642-CL-196HR-CD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL-196HR-CD |
Description | LED RED SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 1.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,16100 € | 1,61 € |
| 100 | 0,11310 € | 11,31 € |
| 500 | 0,09126 € | 45,63 € |
| 1.000 | 0,08403 € | 84,03 € |
| 2.000 | 0,07786 € | 155,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07820 € | 391,00 € |
| 10.000 | 0,07355 € | 735,50 € |
| 15.000 | 0,07116 € | 1.067,40 € |
| 25.000 | 0,06846 € | 1.711,50 € |
| 35.000 | 0,06686 € | 2.340,10 € |
| 50.000 | 0,06529 € | 3.264,50 € |
| 125.000 | 0,06183 € | 7.728,75 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |


