LNJ167W85RA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 6.000
Unit Price: 0,38000 €
Datasheet
Blue, Red 470nm Blue, 628nm Red LED Indication - Discrete 2.95V Blue, 1.95V Red 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNJ167W85RA

DigiKey Part Number
P17002TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LNJ167W85RA
Description
LED BLUE/RED 4SMD
Customer Reference
Detailed Description
Blue, Red 470nm Blue, 628nm Red LED Indication - Discrete 2.95V Blue, 1.95V Red 4-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Independent
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.30mm x 0.70mm
Voltage - Forward (Vf) (Typ)
2.95V Blue, 1.95V Red
Current - Test
5mA Blue, 5mA Red
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
462nm Blue, 638nm Red
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
1.30mm L x 1.05mm W
Height (Max)
0.35mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes