
EAST1916RBA0 | |
|---|---|
DigiKey Part Number | 1080-EAST1916RBA0TR-ND - Tape & Reel (TR) 1080-EAST1916RBA0CT-ND - Cut Tape (CT) 1080-EAST1916RBA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST1916RBA0 |
Description | LED BLUE/RED CLEAR 4SMD |
Customer Reference | |
Detailed Description | Blue, Red 470nm Blue, 624nm Red LED Indication - Discrete 2.9V Blue, 1.9V Red 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | EAST1916RBA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.9V Blue, 1.9V Red | |
Current - Test | 5mA Blue, 5mA Red | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm Blue, 632nm Red | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.90mm L x 1.60mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,25900 € | 2,59 € |
| 100 | 0,18510 € | 18,51 € |
| 500 | 0,15164 € | 75,82 € |
| 1.000 | 0,14060 € | 140,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13646 € | 272,92 € |
| 4.000 | 0,12817 € | 512,68 € |
| 6.000 | 0,12391 € | 743,46 € |
| 10.000 | 0,11909 € | 1.190,90 € |
| 14.000 | 0,11623 € | 1.627,22 € |
| 20.000 | 0,11344 € | 2.268,80 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

