Similar
Similar

LNG801RKD | |
|---|---|
DigiKey Part Number | P601-ND |
Manufacturer | |
Manufacturer Product Number | LNG801RKD |
Description | LED ORANGE 5MM ROUND T/H |
Customer Reference | |
Detailed Description | Orange LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Wavelength - Peak 630nm |
Color | Package / Case Radial |
Configuration Standard | Supplier Device Package |
Millicandela Rating | Height (Max) 8.85mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5219704F | Dialight | 189 | 350-4078-ND | 1,69000 € | Similar |
| LE-0503-03Y | JKL Components Corp. | 0 | LE-0503-03Y-ND | 0,78950 € | Similar |
| MV5153 | Everlight Electronics Co Ltd | 0 | MV5153EL-ND | 0,09315 € | Similar |




