Similar

MV5153 | |
|---|---|
DigiKey Part Number | MV5153EL-ND |
Manufacturer | |
Manufacturer Product Number | MV5153 |
Description | LED ORANGE DIFFUSED T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Orange LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | MV5153 Models |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 65° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 635nm |
Lens Color Orange | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 8.89mm |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5219704F | Dialight | 189 | 350-4078-ND | 1,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09315 € | 93,15 € |
| Unit Price without VAT: | 0,09315 € |
|---|---|
| Unit Price with VAT: | 0,11085 € |


