Similar

LN524GK | |
|---|---|
DigiKey Part Number | P356-ND |
Manufacturer | |
Manufacturer Product Number | LN524GK |
Description | DISPLAY 7SEG 0.43" DBL GRN 18DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Cathode 2.2V 20mA 0.748" H x 0.945" W x 0.256" D (19.00mm x 24.00mm x 6.50mm) 18-DIP |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer Panasonic Industry | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 1.5mcd |
Number of Characters 2 | Wavelength - Peak 565nm |
Size / Dimension 0.748" H x 0.945" W x 0.256" D (19.00mm x 24.00mm x 6.50mm) | Power Dissipation (Max) 80mW |
Digit/Alpha Size 0.43" (11.00mm) | Package / Case 18-DIP |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDD-C512RI | Lumex Opto/Components Inc. | 523 | 67-1459-ND | 2,46000 € | Similar |
| LTD-6440G | LITEON | 316 | 160-1925-5-ND | 1,64000 € | Similar |



