LDD-A512 -516, C512 -C516 RI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDD-C512RI

DigiKey Part Number
67-1459-ND
Manufacturer
Manufacturer Product Number
LDD-C512RI
Description
DISPLAY 7SEG 0.56" DBL GRN 18DIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Cathode 2.2V 10mA 0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm) 18-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
EDA/CAD Models
LDD-C512RI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Display Format
-
Number of Characters
2
Size / Dimension
0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Green
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
10mA
Millicandela Rating
3.9mcd
Wavelength - Peak
565nm
Power Dissipation (Max)
105mW
Package / Case
18-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 525
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,38000 €2,38 €
201,59050 €31,81 €
1001,34040 €134,04 €
5001,16896 €584,48 €
1.0001,11313 €1.113,13 €
2.0001,06585 €2.131,70 €
5.0001,01434 €5.071,70 €
Manufacturers Standard Package
Unit Price without VAT:2,38000 €
Unit Price with VAT:2,83220 €