Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LN377GPX | |
|---|---|
DigiKey Part Number | P552-ND |
Manufacturer | |
Manufacturer Product Number | LN377GPX |
Description | LED GREEN DIFFUSED 3MM ROUND T/H |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Category | Lens Size 3.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 565nm |
Configuration Standard | Package / Case Radial |
Lens Color Green | Supplier Device Package |
Lens Transparency Diffused | Height (Max) 4.00mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 151031VS06000 | Würth Elektronik | 22.095 | 732-5008-ND | 0,14000 € | Similar |
| 264-7SYGD/S530-E2 | Everlight Electronics Co Ltd | 5.484 | 264-7SYGD/S530-E2-ND | 0,22000 € | Similar |
| 3GD-F | Bivar Inc. | 0 | 3GD-F-ND | 0,33000 € | Similar |
| 3GDL-F | Bivar Inc. | 29 | 3GDL-F-ND | 0,33000 € | Similar |
| HLMP-1640 | Broadcom Limited | 8.588 | 516-1306-ND | 0,93000 € | Similar |













