Green 569nm LED Indication - Discrete 1.9V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-1790-A0002

DigiKey Part Number
516-1792-2-ND - Tape & Reel (TR)
516-1792-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HLMP-1790-A0002
Description
LED GREEN DIFFUSED T-1 T/H
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Green 569nm LED Indication - Discrete 1.9V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
2mA
Viewing Angle
50°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
6.35mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.398
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
10,65000 $0,65 $
100,45200 $4,52 $
1000,32730 $32,73 $
5000,27138 $135,69 $
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.8000,23959 $431,26 $
3.6000,22600 $813,60 $
5.4000,21902 $1.182,71 $
9.0000,21115 $1.900,35 $
12.6000,20646 $2.601,40 $
18.0000,20189 $3.634,02 $
Manufacturers Standard Package
Unit Price without VAT:0,65000 $
Unit Price with VAT:0,77350 $