



NTCS0805E3684FXT | |
|---|---|
DigiKey Part Number | 56-NTCS0805E3684FXTTR-ND - Tape & Reel (TR) 56-NTCS0805E3684FXTCT-ND - Cut Tape (CT) 56-NTCS0805E3684FXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0805E3684FXT |
Description | NTC SMD 0805, 680KOHM, 1%, B25/8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 680k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0805E3684FXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 680k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4125K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 5 | 0,55200 € | 2,76 € |
| 10 | 0,52300 € | 5,23 € |
| 25 | 0,48840 € | 12,21 € |
| 50 | 0,46500 € | 23,25 € |
| 100 | 0,44380 € | 44,38 € |
| 500 | 0,40096 € | 200,48 € |
| 1.000 | 0,38506 € | 385,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,36428 € | 1.457,12 € |
| 8.000 | 0,35179 € | 2.814,32 € |
| 12.000 | 0,34497 € | 4.139,64 € |
| 20.000 | 0,33686 € | 6.737,20 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |



