Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LN31GCPHL | |
|---|---|
DigiKey Part Number | P302-ND |
Manufacturer | |
Manufacturer Product Number | LN31GCPHL |
Description | LED GREEN CLEAR 5MM T/H |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 565nm |
Configuration Standard | Package / Case Radial |
Lens Color Green | Supplier Device Package |
Lens Transparency Clear | Height (Max) 11.65mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-C523-J0002 | Broadcom Limited | 25.673 | 516-HLMP-C523-J0002CT-ND | 0,49000 € | Similar |
| HLMP-C615-G0001 | Broadcom Limited | 0 | HLMP-C615-G0001-ND | 0,21072 € | Similar |
| LTL-307GE-012 | LITEON | 0 | 160-LTL-307GE-012TR-ND | 0,04425 € | Similar |
| LTL-4234-012 | LITEON | 0 | 160-LTL-4234-012TR-ND | 0,06402 € | Similar |
| MV5452 | Everlight Electronics Co Ltd | 7.629 | 1080-1111-ND | 5,63000 € | Similar |










