
HLMP-C523-J0002 | |
|---|---|
DigiKey Part Number | 516-HLMP-C523-J0002TR-ND - Tape & Reel (TR) 516-HLMP-C523-J0002CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HLMP-C523-J0002 |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Viewing Angle 25° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 569nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 8.91mm |
Lens Size 5mm, T-1 3/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,33800 € | 3,38 € |
| 100 | 0,24350 € | 24,35 € |
| 500 | 0,20102 € | 100,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 0,18232 € | 237,02 € |
| 2.600 | 0,17116 € | 445,02 € |
| 3.900 | 0,16543 € | 645,18 € |
| 6.500 | 0,15895 € | 1.033,17 € |
| 9.100 | 0,15510 € | 1.411,41 € |
| 13.000 | 0,15133 € | 1.967,29 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |



