Similar
Similar

LN21RCPH | |
|---|---|
DigiKey Part Number | P581-ND |
Manufacturer | |
Manufacturer Product Number | LN21RCPH |
Description | LED RED 5MM ROUND T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Wavelength - Peak 700nm |
Color | Package / Case Radial |
Configuration Standard | Supplier Device Package |
Millicandela Rating | Height (Max) 8.85mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-EG3E-QT000 | Broadcom Limited | 12.576 | 516-HLMP-EG3E-QT000-ND | 0,82000 € | Similar |
| LE-0503-03R | JKL Components Corp. | 0 | LE-0503-03R-ND | 1,49000 € | Similar |



