LE-0503-03R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 12.576
Unit Price: 0,66000 €
Datasheet
LED Lamp Replacement Red Wedge 12V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE-0503-03R

DigiKey Part Number
LE-0503-03R-ND
Manufacturer
Manufacturer Product Number
LE-0503-03R
Description
LED T-3.25 12V WEDGE 25MA RED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement Red Wedge 12V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JKL Components Corp.
Series
-
Packaging
Box
Part Status
Active
Can Replace Lamps
-
Size / Dimension
-
Wavelength
627nm
Voltage - Forward (Vf) (Typ)
12V
Base Type
Wedge
Color
Red
Millicandela Rating
7200mcd
Configuration
Single
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,51000 €1,51 €
101,07400 €10,74 €
1000,81440 €81,44 €
5000,69950 €349,75 €
1.0000,66198 €661,98 €
2.0000,63019 €1.260,38 €
5.0000,59552 €2.977,60 €
10.0000,57394 €5.739,40 €
Manufacturers Standard Package
Unit Price without VAT:1,51000 €
Unit Price with VAT:1,79690 €