Parametric Equivalent

EZP-Q33156MTA | |
|---|---|
DigiKey Part Number | 10-EZP-Q33156MTA-ND |
Manufacturer | |
Manufacturer Product Number | EZP-Q33156MTA |
Description | CAP FILM 15UF 5% 330VAC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 330V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | EZP-Q33156MTA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.673" L x 1.398" W (42.50mm x 35.50mm) |
Part Status Active | Height - Seated (Max) 2.008" (51.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 330V | Applications General Purpose |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 7 mOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EZP-Q33156LTA | Panasonic Industry | 76 | 10-EZP-Q33156LTA-ND | 10,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,61000 € | 10,61 € |
| 10 | 8,16300 € | 81,63 € |
| 50 | 7,18840 € | 359,42 € |
| 100 | 6,88630 € | 688,63 € |
| 500 | 6,37484 € | 3.187,42 € |
| 1.000 | 6,21631 € | 6.216,31 € |
| Unit Price without VAT: | 10,61000 € |
|---|---|
| Unit Price with VAT: | 12,62590 € |


