
EZP-Q33156LTA | |
|---|---|
DigiKey Part Number | 10-EZP-Q33156LTA-ND |
Manufacturer | |
Manufacturer Product Number | EZP-Q33156LTA |
Description | CAP FILM 15UF 5% 330VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 330V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | EZP-Q33156LTA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.673" L x 1.398" W (42.50mm x 35.50mm) |
Part Status Active | Height - Seated (Max) 1.988" (50.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 330V | Applications General Purpose |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 7 mOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,32000 € | 10,32 € |
| 10 | 7,93000 € | 79,30 € |
| 50 | 6,97640 € | 348,82 € |
| 100 | 6,68150 € | 668,15 € |
| 500 | 6,18186 € | 3.090,93 € |
| 1.000 | 6,02701 € | 6.027,01 € |
| Unit Price without VAT: | 10,32000 € |
|---|---|
| Unit Price with VAT: | 12,28080 € |

