22 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZJ-P0V220HM

DigiKey Part Number
P123505TR-ND - Tape & Reel (TR)
P123505CT-ND - Cut Tape (CT)
P123505DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EZJ-P0V220HM
Description
VARISTOR 22V 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EZJ-P0V220HM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Frequency
150 pF @ 1 MHz
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 150°C (TJ)
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount, MLCV
Maximum DC Volts
13 V
Package / Case
0402 (1005 Metric)
Varistor Voltage (Typ)
22 V
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VCAS040214X300WPKYOCERA AVX10.000478-8676-1-ND0,25000 €Similar
In-Stock: 7.980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04000 €0,40 €
250,03480 €0,87 €
1000,02870 €2,87 €
2500,02592 €6,48 €
5000,02428 €12,14 €
1.0000,02289 €22,89 €
2.5000,02144 €53,60 €
5.0000,02056 €102,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01909 €190,90 €
20.0000,01852 €370,40 €
30.0000,01823 €546,90 €
50.0000,01792 €896,00 €
70.0000,01773 €1.241,10 €
100.0000,01755 €1.755,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €