
VCAS040214X300WP | |
|---|---|
DigiKey Part Number | 478-8676-2-ND - Tape & Reel (TR) 478-8676-1-ND - Cut Tape (CT) 478-8676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS040214X300WP |
Description | VARISTOR 18.5V 20A 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18.5 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS040214X300WP Models |
Category | Current - Surge 20 A |
Manufacturer KYOCERA AVX | Energy 0.05J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 85 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 10 V | Grade Automotive |
Maximum DC Volts 14 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 16.28 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 18.5 V | Package / Case 0402 (1005 Metric) |
Varistor Voltage (Max) 20.72 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17300 € | 1,73 € |
| 25 | 0,15280 € | 3,82 € |
| 100 | 0,13110 € | 13,11 € |
| 250 | 0,12084 € | 30,21 € |
| 500 | 0,11462 € | 57,31 € |
| 1.000 | 0,10951 € | 109,51 € |
| 2.500 | 0,10411 € | 260,27 € |
| 5.000 | 0,10338 € | 516,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09818 € | 981,80 € |
| 20.000 | 0,09597 € | 1.919,40 € |
| 30.000 | 0,09487 € | 2.846,10 € |
| 50.000 | 0,09365 € | 4.682,50 € |
| 70.000 | 0,09293 € | 6.505,10 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

