Upgrade

EXB-34V203JV | |
|---|---|
DigiKey Part Number | EXB-34V203JV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EXB-34V203JV |
Description | RES ARRAY 2 RES 20K OHM 0606 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0606, Convex |
Resistance (Ohms) 20k | Supplier Device Package 0606 |
Tolerance ±5% | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Number of Resistors 2 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 4 | Base Product Number |
Power Per Element 62.5mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACASN2002E2002P1AT | Vishay | 570 | ACASN-20K/20K-EATCT-ND | 3,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,02340 € | 585,00 € |
| Unit Price without VAT: | 0,02340 € |
|---|---|
| Unit Price with VAT: | 0,02785 € |


