


ACASN2002E2002P1AT | |
|---|---|
DigiKey Part Number | ACASN-20K/20K-EATTR-ND - Tape & Reel (TR) ACASN-20K/20K-EATCT-ND - Cut Tape (CT) ACASN-20K/20K-EATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASN2002E2002P1AT |
Description | RES ARRAY 2 RES 20K OHM 0606 |
Customer Reference | |
Detailed Description | 20k Ohm ±0.25% 125mW Power Per Element Isolated 2 Resistor Network/Array ±25ppm/°C 0606, Convex |
Datasheet | Datasheet |
Category | Power Per Element 125mW |
Manufacturer Vishay | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q200 |
Circuit Type Isolated | Applications Voltage Divider (TCR Matched) |
Resistance (Ohms) 20k | Mounting Type Surface Mount |
Tolerance ±0.25% | Package / Case 0606, Convex |
Number of Resistors 2 | Supplier Device Package 0606 |
Resistor Matching Ratio ±0.05% | Size / Dimension 0.063" L x 0.059" W (1.60mm x 1.50mm) |
Resistor-Ratio-Drift ±7.5ppm/°C | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 10 | 2,08500 € | 20,85 € |
| 25 | 1,80960 € | 45,24 € |
| 50 | 1,63700 € | 81,85 € |
| 100 | 1,49010 € | 149,01 € |
| 250 | 1,32936 € | 332,34 € |
| 500 | 1,22876 € | 614,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,14332 € | 1.143,32 € |
| 2.000 | 1,07075 € | 2.141,50 € |
| 3.000 | 1,03349 € | 3.100,47 € |
| 5.000 | 0,99134 € | 4.956,70 € |
| 7.000 | 0,96622 € | 6.763,54 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,68900 € |


