Similar
Similar
Similar
Similar

EVQ-QJD05B | |
|---|---|
DigiKey Part Number | P12243STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EVQ-QJD05B |
Description | SWITCH TACT SPST-NO 0.005A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 5.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Tape & Box (TB) | Outline 8.00mm x 8.00mm |
Part Status Obsolete | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 250gf |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.005A @ 12VDC | Switch Travel 1.20mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL59AF260Q-KR | E-Switch | 15.446 | 141-TL59AF260Q-KRCT-ND | 0,31000 € | Similar |
| TL59CF260Q | E-Switch | 0 | TL59CF260QTB-ND | 0,12591 € | Similar |
| TL59FF260Q | E-Switch | 7.500 | EG4567CT-ND | 0,25000 € | Similar |
| TL59NF260Q | E-Switch | 0 | EG4568TB-ND | 0,17330 € | Similar |





