




TL59FF260Q | |
|---|---|
DigiKey Part Number | EG4567CT-ND - Cut Tape (CT) EG4567TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TL59FF260Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL59FF260Q Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.20mm x 6.20mm |
Packaging Cut Tape (CT) Tape & Box (TB) | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Actuator Material Polybutylene Terephthalate (PBT) |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 7.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVQ-PVA05K | Panasonic Industry | 2.567 | P10855SCT-ND | 0,48000 € | Similar |
| EVQ-PVF05K | Panasonic Industry | 2.449 | P10858SCT-ND | 0,48000 € | Similar |
| EVQ-PVG05K | Panasonic Industry | 305 | P10856SCT-ND | 0,48000 € | Similar |
| EVQ-PVW05K | Panasonic Industry | 4.301 | P15508CT-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,22400 € | 2,24 € |
| 25 | 0,20960 € | 5,24 € |
| 100 | 0,18760 € | 18,76 € |
| 250 | 0,17384 € | 43,46 € |
| 500 | 0,16404 € | 82,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15486 € | 154,86 € |
| 2.000 | 0,14639 € | 292,78 € |
| 3.000 | 0,14178 € | 425,34 € |
| 5.000 | 0,13634 € | 681,70 € |
| 7.000 | 0,13299 € | 930,93 € |
| 10.000 | 0,12962 € | 1.296,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

