Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle
EVQ-P46B3M
EVQ-P46B3M

EVQ-P46B3M

DigiKey Part Number
P15504TR-ND - Tape & Reel (TR)
P15504CT-ND - Cut Tape (CT)
P15504DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVQ-P46B3M
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
EVQ-P46B3M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 15VDC
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
2.10mm
Actuator Orientation
Side Actuated
Termination Style
SMD (SMT) Tab
Outline
6.20mm x 2.55mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
350gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.081
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,63700 €6,37 €
250,59240 €14,81 €
1000,52860 €52,86 €
2500,48960 €122,40 €
5000,46246 €231,23 €
1.0000,43755 €437,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,41216 €1.030,40 €
5.0000,39239 €1.961,95 €
7.5000,38187 €2.864,03 €
12.5000,36967 €4.620,88 €
17.5000,36225 €6.339,38 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €