
XP231P0201TR-G | |
|---|---|
DigiKey Part Number | 893-XP231P0201TR-GTR-ND - Tape & Reel (TR) 893-XP231P0201TR-GCT-ND - Cut Tape (CT) 893-XP231P0201TR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP231P0201TR-G |
Description | MOSFET P-CH 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 200mA (Ta) 400mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 34 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14400 € | 1,44 € |
| 100 | 0,08920 € | 8,92 € |
| 500 | 0,06558 € | 32,79 € |
| 1.000 | 0,05790 € | 57,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04810 € | 144,30 € |
| 6.000 | 0,04315 € | 258,90 € |
| 9.000 | 0,04063 € | 365,67 € |
| 15.000 | 0,03779 € | 566,85 € |
| 21.000 | 0,03611 € | 758,31 € |
| 30.000 | 0,03447 € | 1.034,10 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |




