EVQ-11K05B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-Switch
In Stock: 8.830
Unit Price: 0,25000 €
Datasheet

Similar


E-Switch
In Stock: 1.172
Unit Price: 0,31000 €
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 0,13499 €
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 0,12696 €
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 0,05762 €
Datasheet
Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-11K05B

DigiKey Part Number
P15935STB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EVQ-11K05B
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
EVQ-11K05B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
5.00mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
PC Pin
Packaging
Tape & Box (TB)
Outline
6.00mm x 6.00mm
Part Status
Obsolete
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
130gf
Switch Function
Off-Mom
Operating Temperature
-20°C ~ 70°C
Contact Rating @ Voltage
0.02A @ 15VDC
Switch Travel
0.25mm
Actuator Type
Standard
Mechanical Life
1,000,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL59AF100QE-Switch8.830EG4378CT-ND0,25000 €Similar
TL59BF160QE-Switch1.172141-TL59BF160QCT-ND0,31000 €Similar
TL59CF160QE-Switch0TL59CF160Q-ND0,13499 €Similar
TL59CF260QE-Switch0TL59CF260QTB-ND0,12696 €Similar
TL59EF100QE-Switch0TL59EF100Q-ND0,05762 €Similar
Obsolete
This product is no longer manufactured. View Substitutes