




TL59BF160Q | |
|---|---|
DigiKey Part Number | 141-TL59BF160QCT-ND - Cut Tape (CT) 141-TL59BF160QTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TL59BF160Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL59BF160Q Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.20mm x 6.20mm |
Packaging Cut Tape (CT) Tape & Box (TB) | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Actuator Material Polybutylene Terephthalate (PBT) |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 9.50mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVQ-PVW05K | Panasonic Industry | 1.301 | P15508CT-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,25600 € | 6,40 € |
| 100 | 0,22930 € | 22,93 € |
| 250 | 0,21244 € | 53,11 € |
| 500 | 0,20048 € | 100,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18933 € | 189,33 € |
| 2.000 | 0,17908 € | 358,16 € |
| 3.000 | 0,17350 € | 520,50 € |
| 5.000 | 0,16694 € | 834,70 € |
| 7.000 | 0,16289 € | 1.140,23 € |
| 10.000 | 0,15885 € | 1.588,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

