Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVP-AEJB2A

DigiKey Part Number
P17697TR-ND - Tape & Reel (TR)
P17697CT-ND - Cut Tape (CT)
P17697DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVP-AEJB2A
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
EVP-AEJB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 15VDC
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
1.70mm
Actuator Orientation
Side Actuated
Termination Style
SMD (SMT) Tab
Outline
4.80mm x 2.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
350gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.15mm
Mechanical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.639
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,67000 €6,70 €
250,62320 €15,58 €
1000,55560 €55,56 €
2500,51468 €128,67 €
5000,48618 €243,09 €
1.0000,46004 €460,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,42312 €1.480,92 €
7.0000,40358 €2.825,06 €
10.5000,39322 €4.128,81 €
17.5000,38125 €6.671,88 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,92820 €