
TS22-45-035-BK-160-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS22-45-035-BK-160-SMT-TR-ND - Tape & Reel (TR) 2223-TS22-45-035-BK-160-SMT-TRCT-ND - Cut Tape (CT) 2223-TS22-45-035-BK-160-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS22-45-035-BK-160-SMT-TR |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TS22-45-035-BK-160-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 1.70mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 4.80mm x 2.25mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.15mm | |
Mechanical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,43400 € | 4,34 € |
| 25 | 0,40480 € | 10,12 € |
| 100 | 0,36170 € | 36,17 € |
| 250 | 0,33500 € | 83,75 € |
| 500 | 0,31626 € | 158,13 € |
| 1.000 | 0,29894 € | 298,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27835 € | 695,88 € |
| 5.000 | 0,26455 € | 1.322,75 € |
| 7.500 | 0,25719 € | 1.928,92 € |
| 12.500 | 0,24862 € | 3.107,75 € |
| 17.500 | 0,24339 € | 4.259,32 € |
| 25.000 | 0,23821 € | 5.955,25 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |








