EVN-DCAA03B24 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 1.706
Unit Price: 0,42000 €
Datasheet

Similar


Bourns Inc.
In Stock: 6
Unit Price: 0,42000 €
Datasheet

Similar


Nidec Components
In Stock: 2.774
Unit Price: 0,95000 €
Datasheet
20 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVN-DCAA03B24

DigiKey Part Number
DCA24TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EVN-DCAA03B24
Description
TRIMMER 20K OHM 0.1W PC PIN SIDE
Customer Reference
Detailed Description
20 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±30%
Manufacturer
Panasonic Industry
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Tape & Box (TB)
Resistive Material
Carbon
Part Status
Obsolete
Mounting Type
Through Hole
Resistance
20 kOhms
Termination Style
PC Pins
Power (Watts)
0.1W, 1/10W
Size / Dimension
Rectangular - 0.315" x 0.252" Face (8.00mm x 6.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3306K-1-203Bourns Inc.1.7063306K-203-ND0,42000 €Direct
3306W-1-203Bourns Inc.63306W-203-ND0,42000 €Similar
CT-6EX203Nidec Components2.774563-CT-6EX203-ND0,95000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes