3306W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3306W-1-203

DigiKey Part Number
3306W-203-ND
Manufacturer
Manufacturer Product Number
3306W-1-203
Description
TRIMMER 20K OHM 0.2W PC PIN SIDE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
20 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3306W-1-203 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance
20 kOhms
Power (Watts)
0.2W, 1/5W
Tolerance
±25%
Temperature Coefficient
±250ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.268" x 0.319" Face (6.81mm x 8.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,32700 €3,27 €
250,30600 €7,65 €
500,29060 €14,53 €
2000,26175 €52,35 €
4000,24833 €99,33 €
6000,24075 €144,45 €
1.0000,23153 €231,53 €
5.0000,20456 €1.022,80 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €