EVN-D2AA03B24 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 1.706
Unit Price: 0,42000 €
Datasheet

Similar


Bourns Inc.
In Stock: 6
Unit Price: 0,42000 €
Datasheet
20 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVN-D2AA03B24

DigiKey Part Number
D1AA24-ND
Manufacturer
Manufacturer Product Number
EVN-D2AA03B24
Description
TRIMMER 20K OHM 0.1W PC PIN SIDE
Customer Reference
Detailed Description
20 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±30%
Manufacturer
Panasonic Industry
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Bulk
Resistive Material
Carbon
Part Status
Obsolete
Mounting Type
Through Hole
Resistance
20 kOhms
Termination Style
PC Pins
Power (Watts)
0.1W, 1/10W
Size / Dimension
Rectangular - 0.252" x 0.307" Face (6.40mm x 7.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3306K-1-203Bourns Inc.1.7063306K-203-ND0,42000 €Direct
3306W-1-203Bourns Inc.63306W-203-ND0,42000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes