Similar

EVM-AHGA00B16 | |
|---|---|
DigiKey Part Number | EVM-AHGA00B16-ND |
Manufacturer | |
Manufacturer Product Number | EVM-AHGA00B16 |
Description | TRIMMER 1MOHM 0.3W SURFACE MOUNT |
Customer Reference | |
Detailed Description | 1 MOhms 0.3W Surface Mount Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | 1 MOhms | |
Power (Watts) | 0.3W | |
Tolerance | ±25% | |
Temperature Coefficient | ±200ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Surface Mount | |
Size / Dimension | - |


