
3306P-1-105 | |
|---|---|
DigiKey Part Number | 3306P-105-ND |
Manufacturer | |
Manufacturer Product Number | 3306P-1-105 |
Description | TRIMMER 1M OHM 0.2W PC PIN TOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3306P-1-105 Models |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 MOhms | Termination Style PC Pins |
Power (Watts) 0.2W, 1/5W | Size / Dimension Rectangular - 0.319" x 0.268" Face (8.10mm x 6.80mm) |
Tolerance ±25% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,34800 € | 3,48 € |
| 25 | 0,32320 € | 8,08 € |
| 50 | 0,30620 € | 15,31 € |
| 200 | 0,27390 € | 54,78 € |
| 400 | 0,25900 € | 103,60 € |
| 600 | 0,25062 € | 150,37 € |
| 1.000 | 0,24042 € | 240,42 € |
| 5.000 | 0,21075 € | 1.053,75 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

