EVM-AHGA00B14 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 3.975
Unit Price: 0,42000 €
Datasheet
Image for EVM-AHGA00B14 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVM-AHGA00B14

DigiKey Part Number
EVM-AHGA00B14-ND
Manufacturer
Manufacturer Product Number
EVM-AHGA00B14
Description
TRIMMER 10K OHM 0.3W SMD TOP
Customer Reference
Detailed Description
10 kOhms 0.3W Surface Mount Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±25%
Manufacturer
Panasonic Industry
Temperature Coefficient
±200ppm/°C
Series
Number of Turns
1.0
Packaging
Bulk
Adjustment Type
Top Adjustment
Part Status
Obsolete
Resistive Material
Cermet
Resistance
10 kOhms
Mounting Type
Surface Mount
Power (Watts)
0.3W
Termination Style
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3306P-1-103Bourns Inc.3.9753306P-103-ND0,42000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes