Parametric Equivalent

3306P-1-103 | |
|---|---|
DigiKey Part Number | 3306P-103-ND |
Manufacturer | |
Manufacturer Product Number | 3306P-1-103 |
Description | TRIMMER 10K OHM 0.2W PC PIN TOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3306P-1-103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.2W, 1/5W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.319" x 0.268" Face (8.10mm x 6.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,32700 € | 3,27 € |
| 25 | 0,30600 € | 7,65 € |
| 50 | 0,29060 € | 14,53 € |
| 200 | 0,26175 € | 52,35 € |
| 400 | 0,24833 € | 99,33 € |
| 600 | 0,24075 € | 144,45 € |
| 1.000 | 0,23153 € | 231,53 € |
| 5.000 | 0,20456 € | 1.022,80 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |











