

ETQ-P3WR47WFN | |
|---|---|
DigiKey Part Number | PCD2430TR-ND - Tape & Reel (TR) PCD2430CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ETQ-P3WR47WFN |
Description | FIXED IND 470NH 20A 4.2 MOHM SMD |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 20 A 4.2mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4.2mOhm Max |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2-SMD, J-Lead |
Material - Core | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Inductance | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0630CDMCCDS-R47MC | Sumida America Inc. | 5.246 | 308-2472-1-ND | 0,64000 € | Similar |
| SRP7028A-R47M | Bourns Inc. | 2.890 | SRP7028A-R47MCT-ND | 0,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,55100 € | 5,51 € |
| 100 | 0,45260 € | 45,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29877 € | 298,77 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

