470 nH Shielded Drum Core, Wirewound Inductor 17.5 A 4.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP7028A-R47M

DigiKey Part Number
SRP7028A-R47MTR-ND - Tape & Reel (TR)
SRP7028A-R47MCT-ND - Cut Tape (CT)
SRP7028A-R47MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP7028A-R47M
Description
FIXED IND 470NH 17.5A 4.2 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 17.5 A 4.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP7028A-R47M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
4.2mOhm Max
Mfr
Q @ Freq
10 @ 100kHz
Series
Frequency - Self Resonant
80MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
26A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,76700 €7,67 €
250,70960 €17,74 €
500,66880 €33,44 €
1000,63060 €63,06 €
2500,58340 €145,85 €
5000,55010 €275,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,51873 €518,73 €
2.0000,48918 €978,36 €
3.0000,47269 €1.418,07 €
5.0000,45274 €2.263,70 €
7.0000,44008 €3.080,56 €
10.0000,42705 €4.270,50 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €