ETQ-P3W1R0WFN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 991
Unit Price: 1,24000 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 1,42000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 431
Unit Price: 1,74000 €
Datasheet

Similar


TDK
In Stock: 1.727
Unit Price: 0,84000 €
Datasheet

Similar


Bourns Inc.
In Stock: 3.720
Unit Price: 0,95000 €
Datasheet
1 µH Shielded Inductor 13 A 7.9mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Inductor 13 A 7.9mOhm Max 2-SMD, J-Lead

ETQ-P3W1R0WFN

DigiKey Part Number
PCD2424TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ETQ-P3W1R0WFN
Description
FIXED IND 1UH 13A 7.9 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Inductor 13 A 7.9mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
7.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.276" L x 0.260" W (7.00mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes