
SPM6530T-1R0M120 | |
|---|---|
DigiKey Part Number | 445-3880-2-ND - Tape & Reel (TR) 445-3880-1-ND - Cut Tape (CT) 445-3880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM6530T-1R0M120 |
Description | FIXED IND 1UH 13A 7.81 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 13 A 7.81mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM6530T-1R0M120 Models |
Category | Current - Saturation (Isat) 14.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 7.81mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.280" L x 0.256" W (7.10mm x 6.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPLC0730L1R0 | KEMET | 9.956 | 399-10980-1-ND | 1,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,68200 € | 6,82 € |
| 100 | 0,56140 € | 56,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45295 € | 452,95 € |
| 2.000 | 0,42715 € | 854,30 € |
| 3.000 | 0,41275 € | 1.238,25 € |
| 5.000 | 0,39532 € | 1.976,60 € |
| 7.000 | 0,38425 € | 2.689,75 € |
| 10.000 | 0,37287 € | 3.728,70 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

