Similar
Similar
ETQ-P3LR33XFN | |
|---|---|
DigiKey Part Number | ETQ-P3LR33XFN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ETQ-P3LR33XFN |
Description | FIXED IND 330NH 17A 2 MOHM SMD |
Customer Reference | |
Detailed Description | 330 nH Shielded Inductor 17 A 2mOhm 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2mOhm |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2-SMD, J-Lead |
Material - Core | Size / Dimension 0.295" L x 0.256" W (7.50mm x 6.50mm) |
Inductance | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PG0426.331NLT | Pulse Electronics | 918 | 553-PG0426.331NLTCT-ND | 2,14000 € | Similar |
| SRP7028A-R33M | Bourns Inc. | 1.425 | SRP7028A-R33MCT-ND | 0,93000 € | Similar |



