
PG0426.331NLT | |
|---|---|
DigiKey Part Number | 553-PG0426.331NLTTR-ND - Tape & Reel (TR) 553-PG0426.331NLTCT-ND - Cut Tape (CT) 553-PG0426.331NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PG0426.331NLT |
Description | FIXED IND 330NH 20A 3.4 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Wirewound Inductor 20 A 3.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0426.331NLT Models |
Category | Current - Saturation (Isat) 34A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.295" L x 0.276" W (7.50mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.126" (3.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM0703-3R3-R | Eaton - Electronics Division | 1.172 | 283-HCM0703-3R3-RCT-ND | 1,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,77300 € | 17,73 € |
| 100 | 1,45810 € | 145,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 1,16621 € | 1.632,69 € |
| 2.800 | 1,09999 € | 3.079,97 € |
| 4.200 | 1,07270 € | 4.505,34 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |

