


ERZ-VF2M820 | |
|---|---|
DigiKey Part Number | P7337TR-ND - Tape & Reel (TR) P7337CT-ND - Cut Tape (CT) P7337DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERZ-VF2M820 |
Description | VARISTOR 82V 600A 2SMD JLEAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 V 600 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-VF2M820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 74 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90 V | |
Current - Surge | 600 A | |
Energy | 12.5J | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,86700 € | 8,67 € |
| 25 | 0,78600 € | 19,65 € |
| 100 | 0,69610 € | 69,61 € |
| 250 | 0,65320 € | 163,30 € |
| 500 | 0,62734 € | 313,67 € |
| 1.000 | 0,60606 € | 606,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,56634 € | 1.132,68 € |
| 4.000 | 0,55247 € | 2.209,88 € |
| 6.000 | 0,54553 € | 3.273,18 € |
| 10.000 | 0,53783 € | 5.378,30 € |
| 14.000 | 0,53333 € | 7.466,62 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |








