Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


ERZ-E10F751 | |
|---|---|
DigiKey Part Number | ERZ-E10F751-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERZ-E10F751 |
Description | VARISTOR 750V 4.5KA DISC 12.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 750 V 4.5 kA Varistor 1 Circuit Through Hole Disc 12.50mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 825 V |
Manufacturer Panasonic Industry | Current - Surge 4.5 kA |
Series | Energy 140J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 250 pF @ 1 kHz |
Maximum AC Volts 460 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 615 V | Mounting Type Through Hole |
Varistor Voltage (Min) 675 V | Package / Case Disc 12.50mm |
Varistor Voltage (Typ) 750 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-E10A751 | Panasonic Industry | 280 | P16786-ND | 0,26000 € | Parametric Equivalent |
| ERZ-E10A751CS | Panasonic Industry | 0 | ERZ-E10A751CS-ND | 0,12325 € | Parametric Equivalent |
| ERZ-E10B751CS | Panasonic Industry | 0 | ERZ-E10B751CS-ND | 0,12325 € | Parametric Equivalent |
| ERZ-E10E751 | Panasonic Industry | 0 | ERZ-E10E751-ND | 0,12442 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12438 € | 310,95 € |
| Unit Price without VAT: | 0,12438 € |
|---|---|
| Unit Price with VAT: | 0,14801 € |



