ERZ-E10B751CS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 280
Unit Price: 0,26000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,11168 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,12002 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,11998 €
Datasheet
750 V 4.5 kA Varistor 1 Circuit Through Hole Disc 12.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
750 V 4.5 kA Varistor 1 Circuit Through Hole Disc 12.50mm

ERZ-E10B751CS

DigiKey Part Number
ERZ-E10B751CS-ND
Manufacturer
Manufacturer Product Number
ERZ-E10B751CS
Description
VARISTOR 750V 4.5KA DISC 12.50MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
750 V 4.5 kA Varistor 1 Circuit Through Hole Disc 12.50mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
825 V
Manufacturer
Panasonic Industry
Current - Surge
4.5 kA
Series
Energy
140J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
250 pF @ 1 kHz
Maximum AC Volts
460 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
615 V
Mounting Type
Through Hole
Varistor Voltage (Min)
675 V
Package / Case
Disc 12.50mm
Varistor Voltage (Typ)
750 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-E10A751Panasonic Industry280P16786-ND0,26000 €Parametric Equivalent
ERZ-E10A751CSPanasonic Industry0ERZ-E10A751CS-ND0,11168 €Parametric Equivalent
ERZ-E10E751Panasonic Industry0ERZ-E10E751-ND0,12002 €Parametric Equivalent
ERZ-E10F751Panasonic Industry0ERZ-E10F751-ND0,11998 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,11168 €335,04 €
Unit Price without VAT:0,11168 €
Unit Price with VAT:0,13290 €