Direct
Similar



ERZ-CF2MK471 | |
|---|---|
DigiKey Part Number | P471ZFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERZ-CF2MK471 |
Description | VARISTOR 470V 200A 2SMD JLEAD |
Customer Reference | |
Detailed Description | 470 V 200 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer Panasonic Industry | Current - Surge 200 A |
Series | Energy 7J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 300 V | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 385 V | Package / Case 2-SMD, J-Lead |
Varistor Voltage (Min) 423 V | Base Product Number |
Varistor Voltage (Typ) 470 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-VF2M471 | Panasonic Industry | 5.973 | P7356CT-ND | 1,18000 € | Direct |
| B72650M0301K093 | TDK | 3.905 | 495-1465-1-ND | 0,81000 € | Similar |



