
B72650M0301K093 | |
|---|---|
DigiKey Part Number | 495-1465-2-ND - Tape & Reel (TR) 495-1465-1-ND - Cut Tape (CT) 495-1465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72650M0301K093 |
Description | VARISTOR 470V 400A 2SMD JLEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer TDK | Current - Surge 400 A |
Series | Energy 9.6J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 45 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 385 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 423 V | Package / Case 2-SMD, J-Lead |
Varistor Voltage (Typ) 470 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,57900 € | 5,79 € |
| 25 | 0,52160 € | 13,04 € |
| 100 | 0,45850 € | 45,85 € |
| 250 | 0,42848 € | 107,12 € |
| 500 | 0,41036 € | 205,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35441 € | 354,41 € |
| 2.000 | 0,34341 € | 686,82 € |
| 3.000 | 0,33789 € | 1.013,67 € |
| 5.000 | 0,33179 € | 1.658,95 € |
| 7.000 | 0,32822 € | 2.297,54 € |
| 10.000 | 0,32479 € | 3.247,90 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

