100 mOhms ±5% 2W Chip Resistor SMD Flattened J -Bend Axial Lead Flame Proof, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERX-2HZJR10H

DigiKey Part Number
PRX2W.10TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERX-2HZJR10H
Description
RES 0.1 OHM 5% 2W J BEND
Customer Reference
Detailed Description
100 mOhms ±5% 2W Chip Resistor SMD Flattened J -Bend Axial Lead Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ERX-2HZJR10H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 180°C
Packaging
Tape & Reel (TR)
Package / Case
SMD Flattened J -Bend Axial Lead
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.472" L x 0.252" W (12.00mm x 6.40mm)
Tolerance
Height - Seated (Max)
0.236" (6.00mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.