
ERX-2HQJ47MH | |
|---|---|
DigiKey Part Number | PRX2W.047TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERX-2HQJ47MH |
Description | RES 0.047 OHM 5% 2W J BEND |
Customer Reference | |
Detailed Description | 47 mOhms ±5% 2W Chip Resistor SMD Flattened J -Bend Axial Lead Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ERX-2HQJ47MH Models |
Category | Features Flame Proof, Safety |
Mfr | Temperature Coefficient ±500ppm/°C |
Series | Operating Temperature -55°C ~ 180°C |
Packaging Tape & Reel (TR) | Package / Case SMD Flattened J -Bend Axial Lead |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.472" L x 0.252" W (12.00mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.236" (6.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |

